Siemens 3LD3054-0TK53

Load disconnector 3LD3, Iu 16 A Main switch 3-pole Rated operating capacity
$ 108.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD3054-0TK53.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

Inventory History

3 month trend:
-34.64%

Supply Chain

Introduction Date2025-11-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3LD3054-0TK53 provided by its distributors.

Load disconnector 3LD3, Iu 16 A Main switch 3-pole Rated operating capacity
Load disconnector 3LD3, Iu 16 A Main switch 3-pole Rated operating capacity at AC-23 A at 400V 7.5kW Front plate mounting Basic switch with Central hole mounting 22.5mm Rotary actuator red / yellow 66 x 66 mm
Poles = 3 / Switching Current = 16 A / Switching Voltage VAC = 690 / Switching Power = 7.5 kW @ 400 VAC / Switching Power = 7.5 kW @ 690 VAC / Switching Power = 5.5 kW @ 400 VAC / Switching Power = 5.5 kW @ 690 VAC / Fuse Current A = 20 / Mounting Type = Panel Mount / Termination Type = Box Clamp Terminal / Handle Colour = Red / Case Colour = Yellow / Protection Rating = IP65 / Series = SENTRON / Width mm = 36 / Height mm = 60 / Depth mm = 114

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD30540TK53