Siemens 3LD2804-1TP51

Emergency Main Control Switch, Iu 125A | Siemens 3LD28041TP51
$ 306.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2804-1TP51.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2025-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3LD2804-1TP51 provided by its distributors.

EMERGENCY MAIN CONTROL SWITCH, IU 125A | Siemens 3LD28041TP51
Siemens 3LD switch disconnector, main sw... - 3LD28041TP51
Siemens Industry Inc Disc Sw 125A Rot Hdl 4Hole Blk 3P Aux
Main switch, Rotary actuator, 3 pole, 125 A, 690 V, (W x H x D) 90 x 106 x 112.5 mm, front mounting, 3LD2804-1TP51
Siemens 3LD2804-1TP51, Sentron, 3Ld Switch Disconnector, Main Switch, 3- Pole, Iu 125 A, Operational Power / At Ac-23 A At 400 V 45 Kw, Front-Mounted, 1Nc, 1No, Rotary Operating Mechanism, Black, 4-Hole Mounting Of The Handle

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD28041TP51