Siemens 3LD2264-0TB53

3 Pole Floor Mount Non-fused Switch Disconnector, 32 A, 11.5 Kw, IP65
$ 56.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2264-0TB53.

IHS

Datasheet6 pages3 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+303%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-11-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3LD2264-0TB53 provided by its distributors.

3 POLE FLOOR MOUNT NON-FUSED SWITCH DISCONNECTOR, 32 A, 11.5 KW, IP65
Emergency stop load-break switch, Rotary actuator, 3 pole, 32 A, 690 V, (W x H x D) 100 x 152 x 117 mm, front mounting, 3LD2264-0TB53
EMERGENCY MAIN SWITCH, 3POLE; No. of Poles: 3 Pole; Contact Voltage AC Max: 690V; Contact Current AC Max: 32A; Approvals / Standards: -; IP Rating: IP65; Product Ran; Available until stocks are exhausted Alternative available
Emergency stop switch Operating temperature: -25...+55 °C Switching sequence: 0-1 Assembly type: Surface Mount Protection rating: IP65 (Front Panel) Switch function: latching Type: Emergency Stop Switch Poles: 3 Switch positions: 2 Switched current: 25 A Switching power: 11.5 kW
Disconnector Switch, 3P, 32A, 690V; No. Of Poles:3 Pole; Contact Voltage Ac Max:690V; Contact Current Ac Max:32A; Ip/Nema Rating:Ip65; Switch Disconnector Terminal Style:Box Terminal; Switch Disconnector Mountng Type:Front Mount Rohs Compliant: Yes |Siemens 3LD2264-0TB53

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD22640TB53