Siemens 3LD2213-0TK53

Siemens Sentron, Switch Disconnector 3LD, Emergency Switching-off Switch, 3- Pole
$ 289.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2213-0TK53.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3LD2213-0TK53 provided by its distributors.

SIEMENS SENTRON, SWITCH DISCONNECTOR 3LD, EMERGENCY SWITCHING-OFF SWITCH, 3- POLE
Siemens 3LD2213-0TK53, Disc Switch 3P R/Y Rotary 32A Dinrl Base Rotary Actuator Red/Yellow Mounting Rail/Two-Hole Mounting Base Mounting Iu=32, P/Ac-23A At 400V=11,5Kw Emgncy Main Cntrl Switch 3-Pole
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu 32 A, operating power / at AC-23 A 400 V 11.5 kW, floor mounting with door coupling, rotary operating mechanism, Red / yellow, 4-hole mounting of the handle

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD2 213-0TK53
  • 3LD22130TK53