Siemens 3LD2144-0TK51

Disc Switch 3P Black Rotary 25A Dinrl Base | Siemens 3LD21440TK51
$ 277.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2144-0TK51.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.00%

Supply Chain

Introduction Date2025-11-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3LD2144-0TK51 provided by its distributors.

DISC SWITCH 3P BLACK ROTARY 25A DINRL BASE | Siemens 3LD21440TK51
Main switch, Rotary actuator, 3 pole, 25 A, 690 V, (W x H x D) 67 x 83 x 451.5 mm, front installation/DIN rail, 3LD2144-0TK51
Siemens 3LD2144-0TK51, Disc Switch 3P Blk Rotary 25A Dinrl Base Rotary Actuator Black Mounting Rail/Two-Hole Mounting Base Mounting Iu=25, P/Ac-23A At 400V=9,5Kw Main Control Switch 3-Pole (754554733203)
SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 25 A, Operating power / at AC-23 A at 400 V: 9.5 kW, floor mounting with door coupling, rotary operating mechanism, black, central mounting 22.5 mm of the handle

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD2 144-0TK51
  • 3LD21440TK51