Siemens 3LD2103-1TP51

Disc Switch 3P Black Rotary 25A 4Hole Door Rotary Actuator Black | Siemens 3LD21031TP51
$ 203.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2103-1TP51.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.15%

Supply Chain

Introduction Date2025-11-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3LD2103-1TP51 provided by its distributors.

Disc Switch 3P Black Rotary 25A 4Hole Door Rotary Actuator Black | Siemens 3LD21031TP51
Siemens 3LD2103-1TP51, Disc Switch 3P Blk Rotary 25A 4Hole Door Rotary Actuator Black Four-Hole Mounting 1No+1 Nc, Front Mounting Iu=25, P/Ac-23A At 400V=9,5Kw Main Control Switch 3-Pole
Siemens Disconnect Switch, Series: 3LD, 690 VAC, 25 A, 50/60 Hz Frequency, 3 Pole, 50 kA Short Circuit, 1NO-1NC 1 Form A/1 Form B Contact Form, Rotary Actuator, IP65 Enclosure, 4-Hole/Front Mounting, Box Terminal, -20 to 120 deg F, 84 mm H x 67 mm W x 92.5 mm D Dimensions, Black Handle

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD2 103-1TP51
  • 3LD21031TP51