Sick Optic Electronic YI8U14-020UA3XLEAX

Connector Cable, M8, Female, 4 Pin, Angled, Led, 2M Pur Cable, Halogen Free
$ 48.43
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YI8U14-020UA3XLEAX.

TME

Datasheet56 pages8 years ago

Descriptions

Descriptions of Sick Optic Electronic YI8U14-020UA3XLEAX provided by its distributors.

CONNECTOR CABLE, M8, FEMALE, 4 PIN, ANGLED, LED, 2M PUR CABLE, HALOGEN FREE
CORDSET, CONNECTING CABLES, YI8U14-020UA3XLEAX
Plug connectors and cables, YI8U14-020
SENSOR/ACTR CBL, 4P/M8 R/A RCPT-FREE END;
Connector Type A:90° M8 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics