Sick Optic Electronic YI8U13-050UA1XLEAX

Connector Cable, M8, Female, 3 Pin, Angled, Led, 5M Pur Cable, Halogen Free
$ 32.56
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YI8U13-050UA1XLEAX.

TME

Datasheet56 pages8 years ago

Descriptions

Descriptions of Sick Optic Electronic YI8U13-050UA1XLEAX provided by its distributors.

CONNECTOR CABLE, M8, FEMALE, 3 PIN, ANGLED, LED, 5M PUR CABLE, HALOGEN FREE
CORDSET, CONNECTING CABLES, YI8U13-050UA1XLEAX
Plug connectors and cables, YI8U13-050
SENSOR/ACTR CBL, 3P/M8 R/A RCPT-FREE END;
Connector Type A:90° M8 Receptacle; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics