Sick Optic Electronic YI2A14-100VB3XLEAX

Connector Cable, M12, Female, 4 Pin, Angled, Led, 10M Pvc Cable
$ 38.31
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YI2A14-100VB3XLEAX.

TME

Datasheet56 pages8 years ago

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of Sick Optic Electronic YI2A14-100VB3XLEAX provided by its distributors.

CONNECTOR CABLE, M12, FEMALE, 4 PIN, ANGLED, LED, 10M PVC CABLE
CORDSET, CONNECTING CABLES, YI2A14-100VB3XLEAX
Plug connectors and cables, YI2A14-100
SENSOR/ACTR CBL, 4P/M12R/A RCPT-FREE END;
Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:10m; Cable Length - Imperial:32.8ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics