Sick Optic Electronic YG8U14-100UA3XLEAX

Cable And Connector, M8, 4 Pole, Female, Right Angled, 10M Pur Halogen Free Unshielded
$ 39.045
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YG8U14-100UA3XLEAX.

TME

Datasheet56 pages8 years ago

Descriptions

Descriptions of Sick Optic Electronic YG8U14-100UA3XLEAX provided by its distributors.

CABLE AND CONNECTOR, M8, 4 POLE, FEMALE, RIGHT ANGLED, 10M PUR HALOGEN FREE UNSHIELDED
Plug connectors and cables, YG8U14-100
SENSOR/ACTR CBL, 4P, RA M8 RCP-FREE END;
ACCESSORIESPLUG CONNECTORS AND CABLES
Connector Type A:90° M8 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:10m; Cable Length - Imperial:32.8ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics