Sick Optic Electronic YG8U14-050VA3XLEAX

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Plug
$ 19.89

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YG8U14-050VA3XLEAX.

IHS

Datasheet4 pages6 years ago

TME

Inventory History

3 month trend:
-43.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Descriptions

Descriptions of Sick Optic Electronic YG8U14-050VA3XLEAX provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Plug
CABLE ASSEMBLY, RIGHT ANGLE M8 FEMALE 4-PIN, 5M GRAY PVC, YG8 SERIES
CONNECTOR CABLE, M8, FEMALE, 4 PIN, ANGLED, 5M PVC CABLE
Plug connectors and cables, YG8U14-050
SENSOR/ACTR CBL/4P/RA M8 RCP-FREE END/5M;
Connector Type A:90° M8 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:- Rohs Compliant: Yes |Sick YG8U14-050VA3XLEAX

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics