Sick Optic Electronic YG8U13-100UA1XLEAX

Cable And Connector, M8, 3 Pole, Female, Right Angled, 10M Pur Halogen Free Unshielded
$ 31.175
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YG8U13-100UA1XLEAX.

TME

Datasheet56 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic YG8U13-100UA1XLEAX provided by its distributors.

CABLE AND CONNECTOR, M8, 3 POLE, FEMALE, RIGHT ANGLED, 10M PUR HALOGEN FREE UNSHIELDED
CONNECTOR AND CABLE ASSEMBLY, A-CODED, FLYING LEADS, ZINC DIE-CAST LOCKING NUT
Plug connectors and cables, YG8U13-100
SENSOR/ACTR CBL, 3P, RA M8 RCP-FREE END;
Connector Type A:90° M8 Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft; Product Range:- Rohs Compliant: Yes |Sick YG8U13-100UA1XLEAX

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics