Sick Optic Electronic YG8U13-050UA1XLEAX

Cable And Connector, M8, 3 Pole, Female, Right Angled, 5M Pur Halogen Free Unshielded
$ 30.92
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YG8U13-050UA1XLEAX.

TME

Datasheet56 pages8 years ago

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Sick Optic Electronic YG8U13-050UA1XLEAX provided by its distributors.

CABLE AND CONNECTOR, M8, 3 POLE, FEMALE, RIGHT ANGLED, 5M PUR HALOGEN FREE UNSHIELDED
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
CORDSET, CONNECTING CABLES, YG8U13-050UA1XLEAX
Plug connectors and cables, YG8U13-050
SENSOR/ACTR CBL/3P/RA M8 RCP-FREE END/5M;
Connector Type A:90° M8 Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:- Rohs Compliant: Yes |Sick YG8U13-050UA1XLEAX

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics