Sick Optic Electronic YG2A24-C60VB4M2A24

Cable Assembly, 4 Conductor(s), 22AWG, 300V, Communication Cable
$ 55.575

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YG2A24-C60VB4M2A24.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic YG2A24-C60VB4M2A24 provided by its distributors.

Cable Assembly, 4 Conductor(s), 22AWG, 300V, Communication Cable
Plug connectors and cables, YG2A24-C60
SENSOR/ACTR CBL, 4P, RA M12 RCP-M12 PL;
Connector Type A:90° M12 Receptacle; Connector Type B:M12 Plug; No. of Positions:4 Positions; Cable Length - Metric:600mm; Cable Length - Imperial:23.62"; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • YG2A24C60VB4M2A24