Sick Optic Electronic YG2A24-050VB4XLEAX

Connector Cable, M12, Female, 4 Pin, Angled, 5M Pvc Cable, Shielded
$ 40.9
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YG2A24-050VB4XLEAX.

TME

Datasheet56 pages8 years ago

Descriptions

Descriptions of Sick Optic Electronic YG2A24-050VB4XLEAX provided by its distributors.

CONNECTOR CABLE, M12, FEMALE, 4 PIN, ANGLED, 5M PVC CABLE, SHIELDED
CORDSET, CONNECTING CABLES, YG2A24-050VB4XLEAX
Plug connectors and cables, YG2A24-050
SENSOR/ACTR CBL, 4P, RA M12 RCP-FREE END;
Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics