Sick Optic Electronic YG2A15-100VB5XLEAX

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
$ 32.05
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YG2A15-100VB5XLEAX.

RS (Formerly Allied Electronics)

Datasheet5 pages5 years ago

TME

Descriptions

Descriptions of Sick Optic Electronic YG2A15-100VB5XLEAX provided by its distributors.

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
CONNECTOR CABLE, M12, FEMALE, 5 PIN, ANGLED,10M PVC CABLE
CORDSET, CONNECTING CABLES, YG2A15-100VB5XLEAX
Plug connectors and cables, YG2A15-100
SENSOR/ACTR CBL, 5P, RA M12 RCP-FREE END;
Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. of Positions:5 Positions; Cable Length - Metric:10m; Cable Length - Imperial:32.8ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics