Sick Optic Electronic YG2A15-020VB5XLEAX

Cable Assembly, Angled M12 Female to Wire Leads, 5-PIN 2M Gray Pvc, Yga Series
$ 15.48
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YG2A15-020VB5XLEAX.

RS (Formerly Allied Electronics)

Datasheet5 pages6 years ago

TME

Inventory History

3 month trend:
+78.49%

Descriptions

Descriptions of Sick Optic Electronic YG2A15-020VB5XLEAX provided by its distributors.

CABLE ASSEMBLY, ANGLED M12 FEMALE TO WIRE LEADS, 5-PIN 2M GRAY PVC, YGA SERIES
YG2A15-020VB5XLEAX SICK 2096215 Data and communication cable
电缆组件, M12 5P 母-自由线端, 2M/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Plug connectors and cables, YG2A15-020
SICK YG2A15-020VB5XLEAX センサアクチュエータケーブル
CABLE ASSY, M12 5P RCPT-FREE END, 2M;
CBL CIRC 5POS FEM TO WIRE 6.56'
CABLE ASSY, 5P, M12 RCPT-FREE END, 6.6 ; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. of Positions:5 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics