Sick Optic Electronic YG2A14-020UB3XLEAX

Connector Cable, M12, Female, 4 Pin, Angled, 2M Pur Cable, Halogen Free
$ 18.69
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YG2A14-020UB3XLEAX.

RS (Formerly Allied Electronics)

Datasheet5 pages5 years ago

TME

Inventory History

3 month trend:
-4.35%

Descriptions

Descriptions of Sick Optic Electronic YG2A14-020UB3XLEAX provided by its distributors.

CONNECTOR CABLE, M12, FEMALE, 4 PIN, ANGLED, 2M PUR CABLE, HALOGEN FREE
YG2A14-020UB3XLEAX SICK 2095766 Data and communication cable
CORDSET, CONNECTING CABLES, YG2A14-020UB3XLEAX
Plug connectors and cables, YG2A14-020
SENSOR/ACTR CBL, 4P, RA M12 RCP-FREE END;
Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:- Rohs Compliant: Yes |Sick YG2A14-020UB3XLEAX

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics