Sick Optic Electronic YG2A13-020UB1XLEAX

Connector Cable, M12, Female, 3 Pin, Angled, 2M Pur Cable, Halogen Free
$ 17.98
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YG2A13-020UB1XLEAX.

TME

Datasheet56 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic YG2A13-020UB1XLEAX provided by its distributors.

CONNECTOR CABLE, M12, FEMALE, 3 PIN, ANGLED, 2M PUR CABLE, HALOGEN FREE
CORDSET, CONNECTING CABLES, YG2A13-020UB1XLEAX
Plug connectors and cables, YG2A13-020
SENSOR/ACTR CBL, 3P, RA M12 RCP-FREE END;
Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:- Rohs Compliant: Yes |Sick YG2A13-020UB1XLEAX

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics