Sick Optic Electronic YF8U14-100VA3XLEAX

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
$ 26.52
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YF8U14-100VA3XLEAX.

TME

Datasheet56 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic YF8U14-100VA3XLEAX provided by its distributors.

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
YF8U14-100VA3XLEAX SICK 2095890 Data and communication cable
CONNECTOR CABLE, M8, FEMALE, 4 PIN, STRAIGHT, 10M PVC CABLE
CABLE ASSEMBLY, M8 FEMALE 4-PIN, 10M BLACK TPU, YF8 SERIES
Plug connectors and cables, YF8U14-100
SENSOR/ACTR CBL, 4P/M8 RCPT-FREE END/10M;
CBL CIRC 4POS FEM TO WIRE 32.8'
CBL FMALE TO WIRE LEAD 4P 32.8'
Connector Type A:M8 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft; Product Range:- Rohs Compliant: Yes |Sick YF8U14-100VA3XLEAX

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics