Sick Optic Electronic YF8U13-020UA1XLEAX

Connector Cable, M8 Female Straight 3 Pin, 2M Pur Cable
$ 18.69
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YF8U13-020UA1XLEAX.

RS (Formerly Allied Electronics)

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago

TME

Inventory History

3 month trend:
-22.94%

Descriptions

Descriptions of Sick Optic Electronic YF8U13-020UA1XLEAX provided by its distributors.

CONNECTOR CABLE, M8 FEMALE STRAIGHT 3 PIN, 2M PUR CABLE
CORDSET, CONNECTING CABLES, YF8U13-020UA1XLEAX
Plug connectors and cables, YF8U13-020
SENSOR/ACTR CBL, 3P/M8 RCPT-FREE END, 2M;
Connector Type A:M8 Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:- Rohs Compliant: Yes |Sick YF8U13-020UA1XLEAX

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics