Sick Optic Electronic YF2L15-200UH1XLEAX

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Plug
$ 202

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YF2L15-200UH1XLEAX.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Descriptions

Descriptions of Sick Optic Electronic YF2L15-200UH1XLEAX provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Plug
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Plug connectors and cables, YF2L15-200
SENSOR/ACTR CBL/5P/M12 RCPT-FREE END/20M;
Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:5 Positions; Cable Length - Metric:20m; Cable Length - Imperial:65.6ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics