Sick Optic Electronic YF2A28-050UA6XLEAX

Connector Cable, M12, Female, 8 Pin, Straight, 5M Pur Cable, Shielded, Halogen Free
$ 86.76
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YF2A28-050UA6XLEAX.

TME

Datasheet56 pages8 years ago

Descriptions

Descriptions of Sick Optic Electronic YF2A28-050UA6XLEAX provided by its distributors.

CONNECTOR CABLE, M12, FEMALE, 8 PIN, STRAIGHT, 5M PUR CABLE, SHIELDED, HALOGEN FREE
CORDSET, CONNECTING CABLES, YF2A28-050UA6XLEAX
Plug connectors and cables, YF2A28-050
SENSOR/ACTR CBL, 8P/M12 RCPT-FREE END/5M;
Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:8 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics