Sick Optic Electronic YF2A25-050UB6XLEAX

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal, Plug
$ 69.595

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YF2A25-050UB6XLEAX.

TME

Datasheet56 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Descriptions

Descriptions of Sick Optic Electronic YF2A25-050UB6XLEAX provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal, Plug
CONNECTOR CABLE, M12, FEMALE, 5 PIN, STRAIGHT, 5M PUR CABLE, SHIELDED, HALOGEN FREE
YF2A25-050UB6XLEAX SICK 2095733 Data and communication cable
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
CORDSET, CONNECTING CABLES, YF2A25-050UB6XLEAX
Plug connectors and cables, YF2A25-050
SENSOR/ACTR CBL, 5P/M12 RCPT-FREE END/5M;
Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:- Rohs Compliant: Yes |Sick YF2A25-050UB6XLEAX

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics