Sick Optic Electronic YF2A15-050UB5M2A15

Connector Cable, M12 Female Straight to M12 Male Straight, 5 Pin, 5M Pur Cable Halogen Free
$ 45.02
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YF2A15-050UB5M2A15.

RS (Formerly Allied Electronics)

Datasheet5 pages3 years ago

TME

Inventory History

3 month trend:
-9.52%

Descriptions

Descriptions of Sick Optic Electronic YF2A15-050UB5M2A15 provided by its distributors.

CONNECTOR CABLE, M12 FEMALE STRAIGHT TO M12 MALE STRAIGHT, 5 PIN, 5M PUR CABLE HALOGEN FREE
CABLE ASSEMBLY, M12 FEMALE TO M12 MALE 5-PIN, 5M BLACK PUR, YF2 SERIES
SENSOR/ACTUATOR CBL, 5P/M12 RCPT-PLUG/5M;
Connector Type A:M12 Receptacle; Connector Type B:M12 Plug; No. of Positions:5 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics