Sick Optic Electronic YF2A15-030UB5M2A15

Cable Assembly, 5 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 36.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YF2A15-030UB5M2A15.

IHS

Datasheet5 pages4 years ago

Descriptions

Descriptions of Sick Optic Electronic YF2A15-030UB5M2A15 provided by its distributors.

Cable Assembly, 5 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
PLUG CONNECTORS AND CABLE, FEMALE/MALE M12, 5PIN, STRAIGHT, 3M, SCREW CONNECTION
Plug connectors and cables, YF2A15-030
SENSOR/ACTUATOR CBL, 5P/M12 RCPT-PLUG/3M;
Connector Type A:M12 Receptacle; Connector Type B:M12 Plug; No. of Positions:5 Positions; Cable Length - Metric:3m; Cable Length - Imperial:9.8ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics