Sick Optic Electronic YF2A14-150UB3XLEAX

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Wire Terminal, Plug
$ 65.56

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YF2A14-150UB3XLEAX.

IHS

Datasheet5 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Descriptions

Descriptions of Sick Optic Electronic YF2A14-150UB3XLEAX provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Wire Terminal, Plug
CABLE AND CONNECTOR, M12, FEMALE, 4 PIN, STRAIGHT, 15M PUR CABLE, HALOGEN FREE
CORDSET, CONNECTING CABLES, YF2A14-150UB3XLEAX
Plug connectors and cables, YF2A14-150
SENSOR/ACTR CBL/4P/M12 RCPT-FREE END/15M;
Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:15m; Cable Length - Imperial:49.2ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics