Sick Optic Electronic YF2A14-100VB3XLEAX

电缆组件, M12 4P 母-自由线端, 10M/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
$ 28.74
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YF2A14-100VB3XLEAX.

RS (Formerly Allied Electronics)

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago

TME

Inventory History

3 month trend:
+32.33%

Descriptions

Descriptions of Sick Optic Electronic YF2A14-100VB3XLEAX provided by its distributors.

电缆组件, M12 4P 母-自由线端, 10M/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
CONNECTOR CABLE, M12, FEMALE, 4 PIN, STRAIGHT, 10M PVC CABLE
CORDSET, CONNECTING CABLES, YF2A14-100VB3XLEAX
CABLE ASSY, M12 4P RCPT-FREE END, 10M;
SICK YF2A14-100VB3XLEAX / 2096236
CABLE ASSY, 4P, M12 RCPT-FREE END, 32.8 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:10m; Cable Length - Imperial:32.8ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics