Sick Optic Electronic WTV2S-2P3120

Photoelectric Background Suppression, 1-36MM Range, PNP, Light Switching, Cable With M8
$ 276.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTV2S-2P3120.

IHS

Datasheet7 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+300%

Descriptions

Descriptions of Sick Optic Electronic WTV2S-2P3120 provided by its distributors.

PHOTOELECTRIC BACKGROUND SUPPRESSION, 1-36MM RANGE, PNP, LIGHT SWITCHING, CABLE WITH M8
PROXIMITY SENSOR, PHOTOELECTRIC, RECTANGULAR,4 MM-30 MM, RED LIGHT,640 NM, PNP
PHOTOELECTRIC SENSOR, 36mm, PNP, 10-30V;
Photoelectric sensors, WTV2S-2P3120
Proximity 1mm~36mm 500¦Ìs 10V 30V (640nm)
1mm Min, 36mm Max, Rectangular
Sensing Method:Background Suppression, Proximity, V-Optic; Product Range:W2 Series; Connection Method:Cable with 3 Pin M8 Connector RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics