Sick Optic Electronic WTT12L-B2562

Photoelectric Sensor, Diffuse, Bgs, 50-3800MM Range, Push/pull Lo Do, M12 Connector
$ 479.16

Price and Stock

Inventory History

3 month trend:
-90.91%

Descriptions

Descriptions of Sick Optic Electronic WTT12L-B2562 provided by its distributors.

PHOTOELECTRIC SENSOR, DIFFUSE, BGS, 50-3800MM RANGE, PUSH/PULL LO DO, M12 CONNECTOR
WTT12L-B2562 SICK 1072637 Light scanner with background masking
MULTITASK PHOTOELECTRIC SENSOR, 3.8M;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
100mm~380cm 5ms 10V 30V (658nm)
LASER DISTANCE SENSORS, WTT12L-B2562
Sensor Type:Multitask Photoelectric Sensor; Sensing Method:Background Suppression, Proximity; Output Type:Npn/Pnp, Push Pull; Product Range:Powerprox Wtt12 Series; Connection Method:5 Pin M12 Connector; Supply Voltage Min:10Vdc Rohs Compliant: Yes |Sick WTT12L-B2562

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics