Sick Optic Electronic WTT12L-B2561

Sick Photoelectric Sensor, Bgs, Optical Tof, 50-3800MM Range, Pnp/npn, Lo Do, M12 5 Pin Connector
$ 479.16

Inventory History

3 month trend:
+140%

Descriptions

Descriptions of Sick Optic Electronic WTT12L-B2561 provided by its distributors.

SICK PHOTOELECTRIC SENSOR, BGS, OPTICAL TOF, 50-3800MM RANGE, PNP/NPN, LO DO, M12 5 PIN CONNECTOR
MULTITASK PHOTOELECTRIC SENSOR, 3.8M;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
100mm~380cm 5ms 10V 30V (658nm)
LASER DISTANCE SENSORS, WTT12L-B2561
Sensor Type:Multitask Photoelectric Sensor; Sensing Method:Background Suppression, Proximity; Output Type:NPN / PNP, Push Pull; Product Range:PowerProx WTT12 Series; Connection Method:5 Pin M12 Connector; Supply Voltage Min:10VDC RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics