Sick Optic Electronic WTT12L-B2542

Photoelectric Sensor, Diffuse, Bgs, 50-1800MM Range, Push/pull Lo Do, M12 Connector
$ 447.24

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic WTT12L-B2542 provided by its distributors.

PHOTOELECTRIC SENSOR, DIFFUSE, BGS, 50-1800MM RANGE, PUSH/PULL LO DO, M12 CONNECTOR
MULTITASK PHOTOELECTRIC SENSOR, 1.8M;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Proximity 50mm~180cm 50¦Ìs 10V 30V (658nm)
Laser distance sensors, WTT12L-B2542
Sensor Type:Multitask Photoelectric Sensor; Sensing Method:Background Suppression, Proximity; Output Type:NPN / PNP, Push Pull; Product Range:PowerProx WTT12 Series; Connection Method:5 Pin M12 Connector; Supply Voltage Min:10VDC RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics