Sick Optic Electronic WTS16P-24161120A00

Photoelectric Sensor, Diffuse, Bgs, 10-750MM Range, Push/pull Lo Do, M12 Connector
$ 382.35
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTS16P-24161120A00.

RS (Formerly Allied Electronics)

Datasheet8 pages6 years ago

TME

Inventory History

3 month trend:
+28.57%

Descriptions

Descriptions of Sick Optic Electronic WTS16P-24161120A00 provided by its distributors.

PHOTOELECTRIC SENSOR, DIFFUSE, BGS, 10-750MM RANGE, PUSH/PULL LO DO, M12 CONNECTOR
PHOTOELECTRIC, SMALL SENSOR, WTS16P-24161120A00
PHOTOELECTRIC SENSOR, 750mm, NPN/PNP;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
W16 Push-Pull NPN/PNP Proximity IP66IP67 Proximity Optical Sensor 0.39-29.53 (10mm-750mm) 10V~30V -40C~60C 1.25ms
Proximity 10mm~750mm 1.25ms 10V 30V (635nm)
Sensing Method:Background Suppression, Proximity, TwinEye; Product Range:W16 Series; Connection Method:4 Pin M12 Connector RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTS16P24161120A00