Sick Optic Electronic WTE280-2R4331

WTE280-2R4331 SICK 6044758 Light scanner with background masking
$ 184.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTE280-2R4331.

TME

Datasheet30 pages13 years ago

Descriptions

Descriptions of Sick Optic Electronic WTE280-2R4331 provided by its distributors.

WTE280-2R4331 SICK 6044758 Light scanner with background masking
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Sensing Method:Energetic, Proximity; Product Range:W280-2 Series; Connection Method:Cable Gland RoHS Compliant: Yes
Photoelectric sensors, WTE280-2R4331
PHOTOELECTRIC SENSOR, 2M, RELAY, 240V;
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = Relay / Sensing Distance Min. mm = 10 / Sensing Distance Max. m = 2 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Termination Type = Cable, 2 m / Switching Type = Light-ON / Response Time ms = 15 / Protection Rating = IP66 / Protection Rating = IP67 / Series = W280-2R / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 23.5 / Length mm = 63 / Height mm = 75

Images

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics