Sick Optic Electronic WTB8L-P2231

Photoelectric Proximity Sensor, 40-300MM Range, 10-30VDC, PNP, M8 Male Connector, 4PIN
$ 331.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB8L-P2231.

TME

Datasheet7 pages2 years ago

Inventory History

3 month trend:
-5.14%

Descriptions

Descriptions of Sick Optic Electronic WTB8L-P2231 provided by its distributors.

PHOTOELECTRIC PROXIMITY SENSOR, 40-300MM RANGE, 10-30VDC, PNP, M8 MALE CONNECTOR, 4PIN
PHOTO SENSOR, 300MM, PNP, M8 CONNECTOR; Sensor Type:Photoelectric; Sensing Method:Background Suppression; Product Range:W8 Laser Series; Connection Method:4 Pin M8 Connector; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor, Background Suppression / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 30 / Sensing Distance Max. mm = 300 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 4-Pin / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time ms = 0.25 / Protection Rating = IP67 / Series = W8 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 11 / Height mm = 31

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics