Sick Optic Electronic WTB8-P2211

WTB8-P2211 Photoelectric Sensor, Diffuse, Bgs, 100MM Range, PNP Lo Do, M8 4 Pin Connector
$ 201.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB8-P2211.

TME

Datasheet3 pages16 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Sick Optic Electronic WTB8-P2211 provided by its distributors.

WTB8-P2211 PHOTOELECTRIC SENSOR, DIFFUSE, BGS, 100MM RANGE, PNP LO DO, M8 4 PIN CONNECTOR
SENSOR, PROXIMITY DIFFUSE, M8, 100MM; Sensing Method:Proximity Diffuse; Product Range:W8 Series; Connection Method:M8 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:100mm; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor, Background Suppression / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 5 / Sensing Distance Max. mm = 100 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 4-Pin / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time ms = 0.5 / Protection Rating = IP67 / Series = W8 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 11 / Height mm = 31

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTB8P2211