Sick Optic Electronic WTB8-P1131

Photoelectric Sensor, Diffuse, Background Suppression, 30-300MM Range, PNP Lo Do, 2M Cable
$ 249.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB8-P1131.

element14 APAC

Datasheet7 pages13 years ago

Descriptions

Descriptions of Sick Optic Electronic WTB8-P1131 provided by its distributors.

PHOTOELECTRIC SENSOR, DIFFUSE, BACKGROUND SUPPRESSION, 30-300MM RANGE, PNP LO DO, 2M CABLE
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Photoelectric sensors, WTB8-P1131
SENSOR, BACKGROUND SUPPRESS, PNP, CABLE
SENSOR, BACKGROUND SUPPRESS, PNP, CABLE; Sensing Range Max: 300mm; Sensing Method: Background Suppression; Sensor Output: PNP; Product Range: -; Connection Method: Cable; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V;

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics