Sick Optic Electronic WTB4S-3P2261

WTB4S-3P2261 Photoelectric Sensor, Diffuse, Bgs, 10-180MM Range, PNP Lo Do, M8 4 Pin Connector
$ 402.54

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB4S-3P2261.

IHS

Datasheet7 pages5 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.88%

Descriptions

Descriptions of Sick Optic Electronic WTB4S-3P2261 provided by its distributors.

WTB4S-3P2261 PHOTOELECTRIC SENSOR, DIFFUSE, BGS, 10-180MM RANGE, PNP LO DO, M8 4 PIN CONNECTOR
PHOTOELECTRIC SENSOR, PROXIMITY, BCKGRD SUPPRS, 10-180 MM, 650 NM, PNP, M8, 4PIN
SENSOR, PROXIMITY DIFFUSE, M8, 180MM; Sensing Method:Proximity Diffuse; Product Range:W4 Series; Connection Method:M8 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:180mm; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor, Background Suppression / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 4 / Sensing Distance Max. mm = 180 / Light Type = PinPoint LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 4-Pin / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP66 / Protection Rating = IP67 / Series = W4S-3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Width mm = 12.2 / Height mm = 41.8

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTB4S3P2261