Sick Optic Electronic WTB4S-3P2232V

Photoelectric Sensor, Diffuse, Background Suppression, 4-120MM Range, PNP Lo Do, M8 4 Pin Connector
$ 235.595

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Sick Optic Electronic WTB4S-3P2232V provided by its distributors.

PHOTOELECTRIC SENSOR, DIFFUSE, BACKGROUND SUPPRESSION, 4-120MM RANGE, PNP LO DO, M8 4 PIN CONNECTOR
Sensing Method:Background Suppression, Proximity; Product Range:W4 Series; Connection Method:4 Pin M8 Connector RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor, Background Suppression / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 4 / Sensing Distance Max. mm = 120 / Light Type = PinPoint LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 4-Pin / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP68 / Protection Rating = IP69K / Series = W4S-3 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Width mm = 15.25 / Length mm = 22.2 / Height mm = 44.9

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics