Sick Optic Electronic WTB4FP-22161120A00

Sick Photoelectric Sensor, Diffuse, Bgs, 4-220MM Range, Push/pull Lo Do, M8 4 Pin Connector
$ 257.83

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Sick Optic Electronic WTB4FP-22161120A00 provided by its distributors.

SICK PHOTOELECTRIC SENSOR, DIFFUSE, BGS, 4-220MM RANGE, PUSH/PULL LO DO, M8 4 PIN CONNECTOR
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
PHOTOELECTRIC SENSORS, WTB4FP-22161120A00
SENSOR, PROXIMITY DIFFUSE, M8, 220MM;
SENSOR 150MM PNP COMP LO/DO M8
SENSOR, PROXIMITY DIFFUSE, M8, 220MM; Sensing Method:Proximity Diffuse; Product Range:W4 Series; Connection Method:M8 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:220mm; Supply Voltage DC Max:30V RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTB4FP22161120A00