Sick Optic Electronic WTB4-3P2271

Photoelectric Sensor, Proximity, Bckgrd Supprs, 15-150 Mm, 650 Nm, PNP, M8, 4PIN
$ 306
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB4-3P2271.

Newark

Datasheet7 pages8 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Sick Optic Electronic WTB4-3P2271 provided by its distributors.

PHOTOELECTRIC SENSOR, PROXIMITY, BCKGRD SUPPRS, 15-150 MM, 650 NM, PNP, M8, 4PIN
PHOTOELECTRIC SENSOR, 150MM, PNP; Sensing Range Max: 150mm; Sensing Method: Background Suppression; Sensor Output: PNP; Product Range: W4-3 Series; Connection Method: M8 Connector; Supply Voltage DC Min: 10VDC; Supply Voltage DC Max: 30VDC; SVHC: No SVHC (15-Jan-2018)
PNP - Dark-ON/Light-ON - Selectable IP66/67 Active Adjustable 5-Turn Potentiometer (Sensing Method) Optical Sensor 0.591-5.906 (15mm-150mm) 10V~30V -40C~60C 500mus

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics