Sick Optic Electronic WTB2S-2P3251

Sick Photoelectric Sensor, Diffuse, Bgs, 150MM Range, PNP Lo Do, Cable With M8 Connector
$ 235.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB2S-2P3251.

Newark

Datasheet9 pages8 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.94%

Descriptions

Descriptions of Sick Optic Electronic WTB2S-2P3251 provided by its distributors.

SICK PHOTOELECTRIC SENSOR, DIFFUSE, BGS, 150MM RANGE, PNP LO DO, CABLE WITH M8 CONNECTOR
PHOTOELECTRIC SENSOR, 150MM, 30VDC; Sensing Method:Background Suppression; Product Range:W2 Series; Connection Method:M8 Connector; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensing Range Max:150mm; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 1 / Sensing Distance Max. mm = 150 / Light Type = PinPoint LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 4-Pin / Switching Type = Light-ON / Dark-ON / Load Current mA = 50 / Response Time us = 500 / Protection Rating = IP67 / Series = W2S-2 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 50 / Width mm = 7.7 / Length mm = 13.5 / Height mm = 27.5

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTB2S2P3251