Sick Optic Electronic WTB2S-2P3230

Proximity Sensor, Photoelectric, Rectangular, 3 MM-30 Mm, Red Light, 640 Nm, PNP
$ 247.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB2S-2P3230.

IHS

Datasheet7 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Sick Optic Electronic WTB2S-2P3230 provided by its distributors.

PROXIMITY SENSOR, PHOTOELECTRIC, RECTANGULAR, 3 MM-30 MM, RED LIGHT, 640 NM, PNP
Photoelectric sensors, WTB2S-2P3230
1mm Min, 36mm Max, Rectangular, Board Mount
PHOTOELECTRIC SENSOR, 36MM, 30VDC; Sensing Method:Background Suppression; Product Range:W2 Series; Connection Method:M8 Connector; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensing Range Max:36mm; Sensor Output Type:PNP RoHS Compliant: Yes
Buy the SICK WTB2S-2P3230 - a genuine SICK industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The SICK WTB2S-2P3230 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTB2S2P3230