Sick Optic Electronic WTB2S-2P1330

Sick Photoelectric Sensor, Diffuse, Background Suppression, 1-36MM Range, PNP Lo, 2M Pvc Cable
$ 251.25
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB2S-2P1330.

RS (Formerly Allied Electronics)

Datasheet48 pages10 years ago

Inventory History

3 month trend:
+122%

Descriptions

Descriptions of Sick Optic Electronic WTB2S-2P1330 provided by its distributors.

SICK PHOTOELECTRIC SENSOR, DIFFUSE, BACKGROUND SUPPRESSION, 1-36MM RANGE, PNP LO, 2M PVC CABLE
PROXIMITY SENSOR, PHOTOELECTRIC, RECTANGULAR, 3 MM-30 MM, RED LIGHT, 640 NM, PNP
SENSOR, PROXIMITY DIFFUSE, CABLE, 36MM; Sensing Method:Proximity Diffuse; Product Range:W2 Series; Connection Method:Cable; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:36mm; Sensor Output Type:PNP RoHS Compliant: Yes
Buy the SICK WTB2S-2P1330 - a genuine SICK industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The SICK WTB2S-2P1330 is a direct drop-in replacement for existing installations and ships ready for integration.
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 1 / Sensing Distance Max. mm = 36 / Light Type = PinPoint LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Switching Type = Light-ON / Load Current mA = 50 / Response Time us = 400 / Protection Rating = IP67 / Series = W2S-2 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 50 / Width mm = 7.7 / Length mm = 13.5 / Height mm = 21.8

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTB2S2P1330