Sick Optic Electronic WTB27-3S1511

Photoelectric Sensor, Diffuse, Background Suppression, 30-1600MM Range, Relay Lo, 2M Cable
$ 699.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB27-3S1511.

RS (Formerly Allied Electronics)

Datasheet20 pages19 years ago

Descriptions

Descriptions of Sick Optic Electronic WTB27-3S1511 provided by its distributors.

PHOTOELECTRIC SENSOR, DIFFUSE, BACKGROUND SUPPRESSION, 30-1600MM RANGE, RELAY LO, 2M CABLE
SENSOR, PROXIMITY DIFFUSE, CABLE, 1.6M; Sensing Method:Proximity Diffuse; Product Range:W27 Series; Connection Method:Cable; Supply Voltage Min:20V; Supply Voltage Max:250V; Sensing Range Max:1.6m; Sensor Output Type:Relay RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = Change-Over Contact (CO) / Sensing Distance Min. mm = 30 / Sensing Distance Max. m = 1.6 / Light Type = LED, Infrared / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 250 / Termination Type = Cable, 2 m / Switching Type = Light-ON / Response Time ms = 10 / Protection Rating = IP66 / Protection Rating = IP67 / Series = W27-3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Width mm = 24.6 / Length mm = 54 / Height mm = 80.6

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics