Sick Optic Electronic WTB250-2P2431

WTB250-2P2431 Photoelectric Sensor, Diffuse, Bgs, 100-300MM Range, PNP Lo Do, M12 Connector
$ 399.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB250-2P2431.

TME

Datasheet8 pages2 years ago

Descriptions

Descriptions of Sick Optic Electronic WTB250-2P2431 provided by its distributors.

WTB250-2P2431 PHOTOELECTRIC SENSOR, DIFFUSE, BGS, 100-300MM RANGE, PNP LO DO, M12 CONNECTOR
Sensing Method:Background Suppression, Proximity; Product Range:W250-2 Series; Connection Method:4 Pin M12 Connector RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor, Background Suppression / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 100 / Sensing Distance Max. mm = 300 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, 4-Pin / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 3 / Protection Rating = IP67 / Series = W250-2 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 20 / Length mm = 43.9 / Height mm = 65

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics