Sick Optic Electronic WTB16P-34161220A00

Photoelectric Diffuse, Background Suppression, 500MM Range, 10-30VDC, Push/pull, NPN, PNP, Ligh
$ 418.14
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB16P-34161220A00.

Descriptions

Descriptions of Sick Optic Electronic WTB16P-34161220A00 provided by its distributors.

PHOTOELECTRIC DIFFUSE, BACKGROUND SUPPRESSION, 500MM RANGE, 10-30VDC, PUSH/PULL, NPN, PNP, LIGH
W16 Push-Pull NPN/PNP Proximity IP66IP67 Proximity Optical Sensor 10.630 270.00mm 10V~30V -40C~60C 500mus
PHOTOELECTRIC, SMALL SENSOR, WTB16P-34161220A00
Photoelectric sensors, WTB16P-34161220
PHOTOELECTRIC SENSOR, 500mm, NPN/PNP;
Sensing Method:Background Suppression, NarrowBeam, Proximity; Product Range:W16 Series; Connection Method:Cable with 4 Pin M12 Connector RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTB16P34161220A00