Sick Optic Electronic WTB16P-34161120A00

Photoelectric Sensor, Diffuse, Bgs, 1M Range, Push/pull Lo Do, 270MM Cable to M12 Connector
$ 408.32
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB16P-34161120A00.

RS (Formerly Allied Electronics)

Datasheet8 pages6 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic WTB16P-34161120A00 provided by its distributors.

PHOTOELECTRIC SENSOR, DIFFUSE, BGS, 1M RANGE, PUSH/PULL LO DO, 270MM CABLE TO M12 CONNECTOR
PHOTOELECTRIC, SMALL SENSOR, WTB16P-34161120A00
Photoelectric sensors, WTB16P-34161120
PHOTOELECTRIC SENSOR, 1M, NPN/PNP, 30V;
Sensing Method:Background Suppression, Proximity; Product Range:W16 Series; Connection Method:Cable with 4 Pin M12 Connector RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTB16P34161120A00