Sick Optic Electronic WTB16P-24161220A00

Photoelectric Diffuse, Background Suppression, 500MM Range, 10-30VDC, Push/pull, PNP, NPN, Ligh
$ 272.13
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB16P-24161220A00.

TME

Datasheet117 pages8 years ago

Inventory History

3 month trend:
-5.56%

Descriptions

Descriptions of Sick Optic Electronic WTB16P-24161220A00 provided by its distributors.

PHOTOELECTRIC DIFFUSE, BACKGROUND SUPPRESSION, 500MM RANGE, 10-30VDC, PUSH/PULL, PNP, NPN, LIGH
Photoelectric; Small sensor; WTB16P-24161220A00
PHOTOELECTRIC SENSOR, 500mm, NPN/PNP;
W16 Push-Pull NPN/PNP Proximity IP66IP67 Proximity Optical Sensor 0.39-19.69 (10mm-500mm) 10V~30V -40C~60C 500mus
Sensing Method:Background Suppression, Narrowbeam, Proximity; Product Range:W16 Series; Connection Method:4 Pin M12 Connector Rohs Compliant: Yes |Sick WTB16P-24161220A00

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTB16P24161220A00