Sick Optic Electronic WTB16P-24161120A00

Photoelectric Sensor, Background Suppress, 0.01-1M, M12 4-PIN, Push-pull, W16
$ 371.41
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB16P-24161120A00.

RS (Formerly Allied Electronics)

Datasheet9 pages6 years ago

TME

Inventory History

3 month trend:
-40.80%

Descriptions

Descriptions of Sick Optic Electronic WTB16P-24161120A00 provided by its distributors.

PHOTOELECTRIC SENSOR, BACKGROUND SUPPRESS, 0.01-1M, M12 4-PIN, PUSH-PULL, W16
WTB16P-24161120A00 PHOTOELECTRIC SENSOR, DIFFUSE, BACKGROUND SUPPRESSION, 1M RANGE, PUSH PULL PNP NPN, M12 CONNECTOR
Photoelectric sensors, WTB16P-24161120
传感器, 接近 漫射, M12, 1M/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
W16 Push-Pull NPN/PNP Proximity IP66IP67 Proximity Optical Sensor 0.39-39.37 (10mm-1m) 10V~30V -40C~60C 500mus
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SENSOR, PROXIMITY DIFFUSE, M12, 1M;
SENSOR, PROXIMITY DIFFUSE, M12, 1M; Sensing Method:Proximity Diffuse; Product Range:W16 Series; Connection Method:M12 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:1m; Supply Voltage DC Max:30V RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTB16P24161120A00